Parametric Equivalent
Parametric Equivalent



0310731042 | |
|---|---|
DigiKey Part Number | 0310731042-ND |
Manufacturer | |
Manufacturer Product Number | 0310731042 |
Description | CONN HDR HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Header Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310731042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310731040 | Molex | 0 | WM13151-ND | 13,60144 Kč | Parametric Equivalent |
| 0310731041 | Molex | 0 | 0310731041-ND | 14,02150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,21843 Kč | 18 262,12 Kč |
| Unit Price without VAT: | 15,21843 Kč |
|---|---|
| Unit Price with VAT: | 18,41430 Kč |





