0310731041 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,60144 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,21843 Kč
Datasheet
6 Position Rectangular Housing Connector Header Gray 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Header Gray 0.100" (2.54mm)
STMicroelectronics Predictive Maintenance and Condition Monitoring | Digi-Key Daily

0310731041

DigiKey Part Number
0310731041-ND
Manufacturer
Manufacturer Product Number
0310731041
Description
CONN HDR HSG 6POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Header Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310731041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0310731040Molex0WM13151-ND13,60144 KčParametric Equivalent
0310731042Molex00310731042-ND15,21843 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20014,02150 Kč16 825,80 Kč
Unit Price without VAT:14,02150 Kč
Unit Price with VAT:16,96602 Kč