



0196060001 | |
---|---|
DigiKey Part Number | WM19927TR-ND - Tape & Reel (TR) WM19927CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0196060001 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196060001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 7,18600 Kč | 71,86 Kč |
25 | 6,73240 Kč | 168,31 Kč |
50 | 6,41140 Kč | 320,57 Kč |
100 | 6,10530 Kč | 610,53 Kč |
250 | 5,72240 Kč | 1 430,60 Kč |
500 | 5,44912 Kč | 2 724,56 Kč |
1 000 | 5,18875 Kč | 5 188,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,75211 Kč | 7 504,22 Kč |
4 000 | 3,57292 Kč | 14 291,68 Kč |
6 000 | 3,47215 Kč | 20 832,90 Kč |
10 000 | 3,34924 Kč | 33 492,40 Kč |
14 000 | 3,27070 Kč | 45 789,80 Kč |
20 000 | 3,24453 Kč | 64 890,60 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |