



0190020045 | |
|---|---|
DigiKey Part Number | 23-0190020045TR-ND - Tape & Reel (TR) 23-0190020045CT-ND - Cut Tape (CT) 23-0190020045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190020045 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.245" (6.22mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.040" (26.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 13,25400 Kč | 331,35 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| 100 | 12,01510 Kč | 1 201,51 Kč |
| 250 | 11,26164 Kč | 2 815,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,55326 Kč | 4 776,63 Kč |
| 1 000 | 9,09696 Kč | 9 096,96 Kč |
| 1 500 | 8,84030 Kč | 13 260,45 Kč |
| 2 500 | 8,52729 Kč | 21 318,23 Kč |
| 3 500 | 8,32721 Kč | 29 145,23 Kč |
| 5 000 | 8,12035 Kč | 40 601,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






