



0190020044 | |
|---|---|
DigiKey Part Number | WM18234-ND |
Manufacturer | |
Manufacturer Product Number | 0190020044 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020044 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.245" (6.22mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.040" (26.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 20,37640 Kč | 509,41 Kč |
| 50 | 19,39800 Kč | 969,90 Kč |
| 100 | 18,47190 Kč | 1 847,19 Kč |
| 250 | 17,31412 Kč | 4 328,53 Kč |
| 500 | 16,48678 Kč | 8 243,39 Kč |
| 1 000 | 15,69978 Kč | 15 699,78 Kč |
| 2 500 | 14,71691 Kč | 36 792,28 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











