




0194170024 | |
|---|---|
DigiKey Part Number | WM2976TR-ND - Tape & Reel (TR) WM2976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194170024 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 25 | 2,87120 Kč | 71,78 Kč |
| 50 | 2,73220 Kč | 136,61 Kč |
| 100 | 2,59970 Kč | 259,97 Kč |
| 250 | 2,43592 Kč | 608,98 Kč |
| 500 | 2,31972 Kč | 1 159,86 Kč |
| 1 000 | 2,20878 Kč | 2 208,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,81188 Kč | 7 247,52 Kč |
| 8 000 | 1,72531 Kč | 13 802,48 Kč |
| 12 000 | 1,67665 Kč | 20 119,80 Kč |
| 20 000 | 1,61729 Kč | 32 345,80 Kč |
| 28 000 | 1,57935 Kč | 44 221,80 Kč |
| 40 000 | 1,54011 Kč | 61 604,40 Kč |
| 100 000 | 1,44376 Kč | 144 376,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



























