0192670527 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 250
Unit Price: 1,09140 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 020,05000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 350
Unit Price: 1,70800 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 18 200
Unit Price: 0,92060 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2,05380 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 650
Unit Price: 2,73700 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 605,74000 Kč
Datasheet
Perma-Fit 19267 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670527

DigiKey Part Number
0192670527-ND
Manufacturer
Manufacturer Product Number
0192670527
Description
HEATSHRINK 0.093" X 25' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5009,17436 Kč4 587,18 Kč
Unit Price without VAT:9,17436 Kč
Unit Price with VAT:11,10098 Kč