Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670187

DigiKey Part Number
WM12975-500-ND
Manufacturer
Manufacturer Product Number
0192670187
Description
HEATSHRINK 1/4" CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5008,32612 Kč4 163,06 Kč
1 0007,65818 Kč7 658,18 Kč
1 5007,43861 Kč11 157,91 Kč
Manufacturers Standard Package
Unit Price without VAT:8,32612 Kč
Unit Price with VAT:10,07461 Kč
Alternate Color
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: 4 206,95000 Kč
Alternate Length
HEATSHRINK 1/4" X 100' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 5' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" CLEAR FOOT
In-Stock: 2574
Unit Price: 27,51000 Kč