Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670187

DigiKey Part Number
900-0192670187-DS-ND
Manufacturer
Manufacturer Product Number
0192670187
Description
HEATSHRINK 1/4" CLEAR FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
500.0' (152.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 574
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
522,67800 Kč113,39 Kč
1020,83000 Kč208,30 Kč
2019,16050 Kč383,21 Kč
5017,15960 Kč857,98 Kč
10015,78000 Kč1 578,00 Kč
25014,12744 Kč3 531,86 Kč
50012,99398 Kč6 496,99 Kč
1 00012,73529 Kč12 735,29 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč
Alternate Length
HEATSHRINK 1/4" CLEAR
In-Stock: 1000
Unit Price: 8,32612 Kč
HEATSHRINK 1/4" X 100' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 5' CLEAR
In-Stock: 0
Unit Price: