Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670187

DigiKey Part Number
WM12975-5-ND
Manufacturer
Manufacturer Product Number
0192670187
Description
HEATSHRINK 1/4" X 5' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/4" CLEAR
In-Stock: 1000
Unit Price: 8,32612 Kč
HEATSHRINK 1/4" X 100' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" CLEAR FOOT
In-Stock: 2574
Unit Price: 27,51000 Kč