Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670093

DigiKey Part Number
900-0192670093-DS-ND
Manufacturer
Manufacturer Product Number
0192670093
Description
HEATSHRINK 0.093" BLACK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
1000.0' (304.8m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 309
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
515,11800 Kč75,59 Kč
1013,88000 Kč138,80 Kč
2012,76700 Kč255,34 Kč
5011,43140 Kč571,57 Kč
10010,51370 Kč1 051,37 Kč
2509,41216 Kč2 353,04 Kč
5008,65706 Kč4 328,53 Kč
1 0008,15268 Kč8 152,68 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč
Alternate Length
HEATSHRINK 0.093" BLACK
In-Stock: 1000
Unit Price: 3,41831 Kč
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 0
Unit Price: 7,45596 Kč
HEATSHRINK 0.093" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 50' BLACK
In-Stock: 0
Unit Price: