
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 7/8 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 1.277" (32.44mm) | |
Length - Overall | 2.671" (67.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 43,86369 Kč | 61 409,17 Kč |
| Unit Price without VAT: | 43,86369 Kč |
|---|---|
| Unit Price with VAT: | 53,07506 Kč |












