
0191930209 | |
|---|---|
DigiKey Part Number | WM13832-ND |
Manufacturer | |
Manufacturer Product Number | 0191930209 |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930209 Models |
Category | Length - Overall 1.268" (32.21mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.645" (16.38mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 25 | 15,05040 Kč | 376,26 Kč |
| 50 | 14,33240 Kč | 716,62 Kč |
| 100 | 13,64830 Kč | 1 364,83 Kč |
| 250 | 12,79256 Kč | 3 198,14 Kč |
| 500 | 12,18178 Kč | 6 090,89 Kč |
| 1 000 | 11,60009 Kč | 11 600,09 Kč |
| 2 500 | 10,87372 Kč | 27 184,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |






