
0802723 | |
|---|---|
DigiKey Part Number | 277-10884-ND |
Manufacturer | |
Manufacturer Product Number | 0802723 |
Description | CONN TERM BLK END BRKT RAIL WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0802723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











