
0191930143 | |
|---|---|
DigiKey Part Number | WM19862-ND |
Manufacturer | |
Manufacturer Product Number | 0191930143 |
Description | CONN RING CIRC 8AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930143 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 50 | 9,19300 Kč | 459,65 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,20600 Kč | 2 051,50 Kč |
| 500 | 7,81378 Kč | 3 906,89 Kč |
| 1 000 | 7,44043 Kč | 7 440,43 Kč |
| 2 500 | 6,97453 Kč | 17 436,33 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |













