Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU10-4R/SK

DigiKey Part Number
920010-24-ND
Manufacturer
Manufacturer Product Number
MU10-4R/SK
Description
CONN RING CIRC 10-12AWG #4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.680" (17.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,89000 Kč98,90 Kč
259,26440 Kč231,61 Kč
508,81920 Kč440,96 Kč
1008,39710 Kč839,71 Kč
2507,87004 Kč1 967,51 Kč
5007,49418 Kč3 747,09 Kč
1 0007,13617 Kč7 136,17 Kč
2 5006,68921 Kč16 723,03 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč