



0191640065 | |
|---|---|
DigiKey Part Number | 23-0191640065-ND |
Manufacturer | |
Manufacturer Product Number | 0191640065 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640065 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.540" (13.72mm) | Material - Insulation NiAc |
Length - Overall 1.550" (39.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 19,79680 Kč | 494,92 Kč |
| 50 | 18,84780 Kč | 942,39 Kč |
| 100 | 17,94700 Kč | 1 794,70 Kč |
| 250 | 16,82192 Kč | 4 205,48 Kč |
| 500 | 16,01812 Kč | 8 009,06 Kč |
| 1 000 | 15,25337 Kč | 15 253,37 Kč |
| 2 500 | 14,29855 Kč | 35 746,38 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |













