Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.138" (3.51mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191210005 | Molex | 1 076 | WM18336-ND | 7,77000 Kč | Parametric Equivalent |
| 0191210006 | Molex | 1 447 | WM14242CT-ND | 8,40000 Kč | Parametric Equivalent |
| 0191270009 | Molex | 1 416 | WM3993CT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 Kč | 8,69 Kč |
| 10 | 7,31400 Kč | 73,14 Kč |
| 25 | 6,85640 Kč | 171,41 Kč |
| 50 | 6,52740 Kč | 326,37 Kč |
| 100 | 6,21750 Kč | 621,75 Kč |
| 300 | 5,75197 Kč | 1 725,59 Kč |
| 500 | 5,54814 Kč | 2 774,07 Kč |
| 1 000 | 5,28318 Kč | 5 283,18 Kč |
| 2 500 | 4,95224 Kč | 12 380,60 Kč |
| Unit Price without VAT: | 8,69000 Kč |
|---|---|
| Unit Price with VAT: | 10,51490 Kč |














