
0191270009 | |
|---|---|
DigiKey Part Number | WM3993TR-ND - Tape & Reel (TR) WM3993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270009 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270009 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.138" (3.51mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,95610 Kč | 795,61 Kč |
| 250 | 7,45680 Kč | 1 864,20 Kč |
| 500 | 7,10068 Kč | 3 550,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,36857 Kč | 9 552,85 Kč |
| 3 000 | 6,06450 Kč | 18 193,50 Kč |
| 4 500 | 5,89351 Kč | 26 520,80 Kč |
| 7 500 | 5,68491 Kč | 42 636,83 Kč |
| 10 500 | 5,55161 Kč | 58 291,90 Kč |
| 15 000 | 5,41373 Kč | 81 205,95 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




