



0191210006 | |
|---|---|
DigiKey Part Number | WM14242TR-ND - Tape & Reel (TR) WM14242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191210006 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191210006 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 50 | 6,39180 Kč | 319,59 Kč |
| 100 | 6,08520 Kč | 608,52 Kč |
| 250 | 5,70304 Kč | 1 425,76 Kč |
| 500 | 5,43050 Kč | 2 715,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,86931 Kč | 7 303,96 Kč |
| 3 000 | 4,63680 Kč | 13 910,40 Kč |
| 4 500 | 4,50604 Kč | 20 277,18 Kč |
| 7 500 | 4,34654 Kč | 32 599,05 Kč |
| 10 500 | 4,24459 Kč | 44 568,19 Kč |
| 15 000 | 4,13915 Kč | 62 087,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



