Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0191150049 | |
|---|---|
DigiKey Part Number | WM22960TR-ND - Tape & Reel (TR) WM22960CT-ND - Cut Tape (CT) 900-0191150049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191150049 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 1.079" (27.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.560" (14.22mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 50 | 11,91840 Kč | 595,92 Kč |
| 100 | 11,34940 Kč | 1 134,94 Kč |
| 250 | 10,63844 Kč | 2 659,61 Kč |
| 500 | 10,13028 Kč | 5 065,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,08618 Kč | 10 086,18 Kč |
| 2 000 | 9,60470 Kč | 19 209,40 Kč |
| 3 000 | 9,33389 Kč | 28 001,67 Kč |
| 5 000 | 9,00352 Kč | 45 017,60 Kč |
| 7 000 | 8,79243 Kč | 61 547,01 Kč |
| 10 000 | 8,57407 Kč | 85 740,70 Kč |
| 25 000 | 8,03785 Kč | 200 946,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

















