
0190990014 | |
|---|---|
DigiKey Part Number | WM3742TR-ND - Tape & Reel (TR) WM3742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990014 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.310" (7.87mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 0.871" (22.12mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.139" (3.53mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 6,85160 Kč | 685,16 Kč |
| 250 | 6,22212 Kč | 1 555,53 Kč |
| 500 | 5,80972 Kč | 2 904,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,24677 Kč | 9 370,15 Kč |
| 3 000 | 5,94859 Kč | 17 845,77 Kč |
| 4 500 | 5,78080 Kč | 26 013,60 Kč |
| 7 500 | 5,57617 Kč | 41 821,28 Kč |
| 10 500 | 5,44542 Kč | 57 176,91 Kč |
| 15 000 | 5,31016 Kč | 79 652,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |














