
0190190055 | |
|---|---|
DigiKey Part Number | 900-0190190055TR-ND - Tape & Reel (TR) 900-0190190055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190055 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190055 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 50 | 5,69880 Kč | 284,94 Kč |
| 100 | 5,42800 Kč | 542,80 Kč |
| 250 | 5,08740 Kč | 1 271,85 Kč |
| 500 | 4,84424 Kč | 2 422,12 Kč |
| 1 000 | 4,61263 Kč | 4 612,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,65542 Kč | 11 638,55 Kč |
| 5 000 | 4,43318 Kč | 22 165,90 Kč |
| 7 500 | 4,30817 Kč | 32 311,27 Kč |
| 12 500 | 4,15571 Kč | 51 946,38 Kč |
| 17 500 | 4,05825 Kč | 71 019,38 Kč |
| 25 000 | 3,95746 Kč | 98 936,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |













