Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190990010

DigiKey Part Number
WM2959TR-ND - Tape & Reel (TR)
WM2959CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190990010
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190990010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.145" (3.68mm)
Stud/Tab Size
6 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.230" (5.84mm)
Length - Overall
0.810" (20.57mm)
Length - Termination
0.405" (10.29mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.114" (2.90mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,63000 Kč86,30 Kč
258,08000 Kč202,00 Kč
507,69360 Kč384,68 Kč
1007,32410 Kč732,41 Kč
2506,86468 Kč1 716,17 Kč
5006,53668 Kč3 268,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,23011 Kč9 345,16 Kč
3 0005,93263 Kč17 797,89 Kč
4 5005,76535 Kč25 944,07 Kč
7 5005,56128 Kč41 709,60 Kč
10 5005,43084 Kč57 023,82 Kč
15 0005,29599 Kč79 439,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč