Parametric Equivalent

0190980044 | |
|---|---|
DigiKey Part Number | 0190980044-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190980044 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.265" (6.73mm) | |
Length - Overall | 0.585" (14.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.179" (4.55mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60785 Kč | 26 078,50 Kč |
| Unit Price without VAT: | 2,60785 Kč |
|---|---|
| Unit Price with VAT: | 3,15550 Kč |














