
V19-G-2M-PUR-ABG-V19-G | |
|---|---|
DigiKey Part Number | 2046-V19-G-2M-PUR-ABG-V19-G-ND |
Manufacturer | |
Manufacturer Product Number | V19-G-2M-PUR-ABG-V19-G |
Description | CIRC CBL 8POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,40000 Kč | 1 969,40 Kč |
| Unit Price without VAT: | 1 969,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 382,97400 Kč |










