Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

EEC0384B1-000U-A99

DigiKey Part Number
259-1503-ND
Manufacturer
Manufacturer Product Number
EEC0384B1-000U-A99
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 138.0 CFM (3.86m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EEC0384B1-000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
138.0 CFM (3.86m³/min)
Static Pressure
0.360 in H2O (89.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
48.0dB(A)
Power (Watts)
9.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.472 lb (214.1 g)
Current Rating (Amps)
0.203A
Voltage Range
24 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,12000 Kč440,12 Kč
10354,71900 Kč3 547,19 Kč
40307,71000 Kč12 308,40 Kč
80286,11875 Kč22 889,50 Kč
120285,00408 Kč34 200,49 Kč
Manufacturers Standard Package
Unit Price without VAT:440,12000 Kč
Unit Price with VAT:532,54520 Kč