Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190770021 | |
|---|---|
DigiKey Part Number | 0190770021-ND |
Manufacturer | |
Manufacturer Product Number | 0190770021 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770021 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.169" (4.29mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190750013 | Molex | 7 270 | WM13754-ND | 6,72000 Kč | Parametric Equivalent |
| 0190750014 | Molex | 3 612 | WM14233CT-ND | 6,51000 Kč | Parametric Equivalent |
| 0190750019 | Molex | 0 | 0190750019-ND | 3,40336 Kč | Parametric Equivalent |
| 0190770015 | Molex | 4 000 | WM19790-ND | 9,03000 Kč | Parametric Equivalent |
| 53964-1 | TE Connectivity AMP Connectors | 1 390 | A136296-ND | 56,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,00933 Kč | 32 074,64 Kč |
| Unit Price without VAT: | 4,00933 Kč |
|---|---|
| Unit Price with VAT: | 4,85129 Kč |






