
0190750013 | |
|---|---|
DigiKey Part Number | WM13754-ND |
Manufacturer | |
Manufacturer Product Number | 0190750013 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750013 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 50 | 5,12360 Kč | 256,18 Kč |
| 100 | 4,87780 Kč | 487,78 Kč |
| 250 | 4,57168 Kč | 1 142,92 Kč |
| 500 | 4,35288 Kč | 2 176,44 Kč |
| 1 000 | 4,14480 Kč | 4 144,80 Kč |
| 3 000 | 3,83535 Kč | 11 506,05 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



