0190750019 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7 270
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 612
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 000
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,00933 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190750019

DigiKey Part Number
0190750019-ND
Manufacturer
Manufacturer Product Number
0190750019
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190750019 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Inner Teeth
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Steel
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.900" (22.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190750013Molex7 270WM13754-ND6,72000 KčParametric Equivalent
0190750014Molex3 612WM14233CT-ND6,51000 KčParametric Equivalent
0190770015Molex4 000WM19790-ND9,03000 KčParametric Equivalent
0190770021Molex00190770021-ND4,00933 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0003,40336 Kč13 613,44 Kč
Unit Price without VAT:3,40336 Kč
Unit Price with VAT:4,11807 Kč