Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190750014

DigiKey Part Number
WM14233TR-ND - Tape & Reel (TR)
WM14233CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190750014
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190750014 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Inner Teeth
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.900" (22.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,48000 Kč54,80 Kč
255,14040 Kč128,51 Kč
504,89260 Kč244,63 Kč
1004,65950 Kč465,95 Kč
2504,36676 Kč1 091,69 Kč
5004,15802 Kč2 079,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,14347 Kč6 215,20 Kč
3 0003,94559 Kč11 836,77 Kč
4 5003,83428 Kč17 254,26 Kč
7 5003,69853 Kč27 738,97 Kč
10 5003,61178 Kč37 923,69 Kč
15 0003,52205 Kč52 830,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč