Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190770017

DigiKey Part Number
0190770017-ND
Manufacturer
Manufacturer Product Number
0190770017
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190770017 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Inner Teeth, Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.169" (4.29mm)
Width - Outer Edges
0.385" (9.78mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.930" (23.62mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190750015Molex2 873WM19787-ND5,88000 KčParametric Equivalent
0190750016Molex9 307WM19788CT-ND6,51000 KčParametric Equivalent
0190750021Molex4 2370190750021-ND6,05000 KčParametric Equivalent
0190750022Molex14 477900-0190750022CT-ND6,05000 KčParametric Equivalent
1-320627-0TE Connectivity AMP Connectors6 392A09035CT-ND23,73000 KčParametric Equivalent
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,58000 Kč75,80 Kč
257,10560 Kč177,64 Kč
506,76560 Kč338,28 Kč
1006,44220 Kč644,22 Kč
2506,03820 Kč1 509,55 Kč
5005,74968 Kč2 874,84 Kč
1 0005,47481 Kč5 474,81 Kč
3 0005,06619 Kč15 198,57 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč