
0190750022 | |
|---|---|
DigiKey Part Number | 900-0190750022TR-ND - Tape & Reel (TR) 900-0190750022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750022 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Inner Teeth | |
Color | Blue | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,92242 Kč | 1 961,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,79504 Kč | 5 692,56 Kč |
| 3 000 | 3,61383 Kč | 10 841,49 Kč |
| 4 500 | 3,51184 Kč | 15 803,28 Kč |
| 7 500 | 3,38751 Kč | 25 406,32 Kč |
| 10 500 | 3,30802 Kč | 34 734,21 Kč |
| 15 000 | 3,22585 Kč | 48 387,75 Kč |
| 37 500 | 3,02401 Kč | 113 400,38 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




