
0190750021 | |
|---|---|
DigiKey Part Number | 0190750021-ND |
Manufacturer | |
Manufacturer Product Number | 0190750021 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750021 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Inner Teeth |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,21600 Kč | 52,16 Kč |
| 25 | 4,88320 Kč | 122,08 Kč |
| 50 | 4,64900 Kč | 232,45 Kč |
| 100 | 4,42600 Kč | 442,60 Kč |
| 250 | 4,14776 Kč | 1 036,94 Kč |
| 500 | 3,94934 Kč | 1 974,67 Kč |
| 1 000 | 3,76055 Kč | 3 760,55 Kč |
| 3 000 | 3,47991 Kč | 10 439,73 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



