Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190690099 | |
|---|---|
DigiKey Part Number | WM13678-ND |
Manufacturer | |
Manufacturer Product Number | 0190690099 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,19640 Kč | 109,82 Kč |
| 100 | 2,09140 Kč | 209,14 Kč |
| 250 | 1,96036 Kč | 490,09 Kč |
| 500 | 1,86672 Kč | 933,36 Kč |
| 1 000 | 1,77748 Kč | 1 777,48 Kč |
| 3 000 | 1,64477 Kč | 4 934,31 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













