322804 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23 517
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,87843 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 925
Unit Price: 53,12000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19 607
Unit Price: 3,99000 Kč
Datasheet
Image for 322804 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322804

DigiKey Part Number
17-322804-ND
Manufacturer
Manufacturer Product Number
322804
Description
TERMINAL,SOLIS R HR 16-14 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.085" (2.16mm)
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 0009,89371 Kč247 342,75 Kč
Unit Price without VAT:9,89371 Kč
Unit Price with VAT:11,97139 Kč