
322328 | |
|---|---|
DigiKey Part Number | 322328-ND |
Manufacturer | |
Manufacturer Product Number | 322328 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,76000 Kč | 437,60 Kč |
| 25 | 41,02160 Kč | 1 025,54 Kč |
| 50 | 39,06040 Kč | 1 953,02 Kč |
| 100 | 37,19590 Kč | 3 719,59 Kč |
| 250 | 34,86592 Kč | 8 716,48 Kč |
| 500 | 33,20120 Kč | 16 600,60 Kč |
| 1 000 | 31,61669 Kč | 31 616,69 Kč |
| 3 000 | 29,26022 Kč | 87 780,66 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |





