
E14-4RB-Q | |
|---|---|
DigiKey Part Number | 298-16615-ND |
Manufacturer | |
Manufacturer Product Number | E14-4RB-Q |
Description | STRONGHOLD RING TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 4,07780 Kč | 203,89 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 250 | 3,87876 Kč | 969,69 Kč |
| 500 | 3,79518 Kč | 1 897,59 Kč |
| 1 000 | 3,71371 Kč | 3 713,71 Kč |
| 2 500 | 3,60838 Kč | 9 020,95 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

