Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190670053 | |
|---|---|
DigiKey Part Number | 0190670053-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190670053 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.640" (16.26mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.690" (42.93mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670052 | Molex | 1 083 | WM13657-ND | 26,04000 Kč | Parametric Equivalent |
| 0190710193 | Molex | 490 | WM13718-ND | 23,73000 Kč | Parametric Equivalent |
| 0190710195 | Molex | 0 | 0190710195-ND | 19,75261 Kč | Parametric Equivalent |
| 324049 | TE Connectivity AMP Connectors | 11 620 | A28015-ND | 84,20000 Kč | Parametric Equivalent |
| 52264-1 | TE Connectivity AMP Connectors | 3 302 | A27534-ND | 48,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,32228 Kč | 20 322,28 Kč |
| Unit Price without VAT: | 20,32228 Kč |
|---|---|
| Unit Price with VAT: | 24,58996 Kč |









