
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.050" (1.27mm) | Contact Finish Tin |
Width - Outer Edges 0.630" (16.00mm) | Insulation Diameter 0.440" (11.18mm) |
Length - Overall 1.580" (40.13mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 30 | 32,31600 Kč | 969,48 Kč |
| 50 | 31,16940 Kč | 1 558,47 Kč |
| 100 | 29,67860 Kč | 2 967,86 Kč |
| 250 | 27,81900 Kč | 6 954,75 Kč |
| 500 | 26,49066 Kč | 13 245,33 Kč |
| 1 000 | 25,22616 Kč | 25 226,16 Kč |
| 2 500 | 23,64778 Kč | 59 119,45 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

