
324049 | |
|---|---|
DigiKey Part Number | A28015-ND |
Manufacturer | |
Manufacturer Product Number | 324049 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324049 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.314" (7.98mm) |
Width - Outer Edges 0.625" (15.88mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.762" (44.75mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 67,08440 Kč | 1 677,11 Kč |
| 50 | 63,87600 Kč | 3 193,80 Kč |
| 100 | 60,82490 Kč | 6 082,49 Kč |
| 300 | 56,28723 Kč | 16 886,17 Kč |
| 500 | 54,29494 Kč | 27 147,47 Kč |
| 1 000 | 51,70485 Kč | 51 704,85 Kč |
| 2 500 | 48,47103 Kč | 121 177,57 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |





