
0190670052 | |
|---|---|
DigiKey Part Number | WM13657-ND |
Manufacturer | |
Manufacturer Product Number | 0190670052 |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670052 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.640" (16.26mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.690" (42.93mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 20,70400 Kč | 517,60 Kč |
| 50 | 19,71300 Kč | 985,65 Kč |
| 100 | 18,77220 Kč | 1 877,22 Kč |
| 250 | 17,59548 Kč | 4 398,87 Kč |
| 500 | 16,75514 Kč | 8 377,57 Kč |
| 1 000 | 15,95512 Kč | 15 955,12 Kč |
| 2 500 | 14,95646 Kč | 37 391,15 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





