Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190670039 | |
|---|---|
DigiKey Part Number | WM13656-ND |
Manufacturer | |
Manufacturer Product Number | 0190670039 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670039 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.340" (34.04mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670040 | Molex | 5 | 900-0190670040CT-ND | 25,41000 Kč | Parametric Equivalent |
| 0190710180 | Molex | 3 190 | WM13715-ND | 15,96000 Kč | Parametric Equivalent |
| 0190710181 | Molex | 632 | WM6967CT-ND | 23,94000 Kč | Parametric Equivalent |
| 696050-1 | TE Connectivity AMP Connectors | 949 | A136432-ND | 36,75000 Kč | Parametric Equivalent |
| 696050-2 | TE Connectivity AMP Connectors | 0 | A136433CT-ND | 46,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 14,14440 Kč | 353,61 Kč |
| 50 | 13,46400 Kč | 673,20 Kč |
| 100 | 12,81930 Kč | 1 281,93 Kč |
| 250 | 12,01588 Kč | 3 003,97 Kč |
| 500 | 11,44224 Kč | 5 721,12 Kč |
| 1 000 | 10,89565 Kč | 10 895,65 Kč |
| 2 500 | 10,21351 Kč | 25 533,77 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |












