
0190710181 | |
|---|---|
DigiKey Part Number | WM6967TR-ND - Tape & Reel (TR) WM6967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710181 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710181 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.271" (32.28mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 19,04080 Kč | 476,02 Kč |
| 50 | 18,12960 Kč | 906,48 Kč |
| 100 | 17,26460 Kč | 1 726,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,42332 Kč | 4 355,83 Kč |
| 500 | 16,59094 Kč | 8 295,47 Kč |
| 750 | 16,12311 Kč | 12 092,33 Kč |
| 1 250 | 15,55213 Kč | 19 440,16 Kč |
| 1 750 | 15,18719 Kč | 26 577,58 Kč |
| 2 500 | 14,80989 Kč | 37 024,72 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





