
0190670040 | |
|---|---|
DigiKey Part Number | 900-0190670040TR-ND - Tape & Reel (TR) 900-0190670040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190670040 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.340" (34.04mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710180 | Molex | 3 190 | WM13715-ND | 15,96000 Kč | Parametric Equivalent |
| 0190710181 | Molex | 632 | WM6967CT-ND | 23,94000 Kč | Parametric Equivalent |
| 696050-1 | TE Connectivity AMP Connectors | 949 | A136432-ND | 36,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 25 | 20,30080 Kč | 507,52 Kč |
| 50 | 19,33080 Kč | 966,54 Kč |
| 100 | 18,40680 Kč | 1 840,68 Kč |
| 250 | 17,25364 Kč | 4 313,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,74674 Kč | 8 373,37 Kč |
| 1 000 | 15,94735 Kč | 15 947,35 Kč |
| 1 500 | 15,49765 Kč | 23 246,47 Kč |
| 2 500 | 14,94906 Kč | 37 372,65 Kč |
| 3 500 | 14,59853 Kč | 51 094,86 Kč |
| 5 000 | 14,23601 Kč | 71 180,05 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




