
0190440164 | |
|---|---|
DigiKey Part Number | WM22923TR-ND - Tape & Reel (TR) WM22923CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190440164 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,22400 Kč | 155,60 Kč |
| 50 | 5,92560 Kč | 296,28 Kč |
| 100 | 5,64220 Kč | 564,22 Kč |
| 250 | 5,28812 Kč | 1 322,03 Kč |
| 500 | 5,03574 Kč | 2 517,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,01369 Kč | 5 013,69 Kč |
| 2 000 | 4,77421 Kč | 9 548,42 Kč |
| 3 000 | 4,63951 Kč | 13 918,53 Kč |
| 5 000 | 4,47526 Kč | 22 376,30 Kč |
| 7 000 | 4,37028 Kč | 30 591,96 Kč |
| 10 000 | 4,26167 Kč | 42 616,70 Kč |
| 25 000 | 3,99502 Kč | 99 875,50 Kč |
| 50 000 | 3,80452 Kč | 190 226,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |













