
0190440142 | |
|---|---|
DigiKey Part Number | WM13621-ND |
Manufacturer | |
Manufacturer Product Number | 0190440142 |
Description | CONN RING CIRC 14-16AWG #7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190440142 Models |
Category | Length - Overall 1.280" (32.51mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 50 | 10,02860 Kč | 501,43 Kč |
| 100 | 9,54780 Kč | 954,78 Kč |
| 250 | 8,95020 Kč | 2 237,55 Kč |
| 500 | 8,52224 Kč | 4 261,12 Kč |
| 1 000 | 8,11510 Kč | 8 115,10 Kč |
| 2 500 | 7,60682 Kč | 19 017,05 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |












