0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190190055

DigiKey Part Number
900-0190190055TR-ND - Tape & Reel (TR)
900-0190190055CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190190055
Description
CONN QC RCPT 12-14AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.789" (20.04mm)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,39900 Kč63,99 Kč
256,00360 Kč150,09 Kč
505,71300 Kč285,65 Kč
1005,44140 Kč544,14 Kč
2505,10000 Kč1 275,00 Kč
5004,85624 Kč2 428,12 Kč
1 0004,62405 Kč4 624,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,33436 Kč10 835,90 Kč
5 0004,12744 Kč20 637,20 Kč
7 5004,01104 Kč30 082,80 Kč
12 5003,86906 Kč48 363,25 Kč
17 5003,77834 Kč66 120,95 Kč
25 0003,68450 Kč92 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč