Parametric Equivalent

0190190051 | |
|---|---|
DigiKey Part Number | 0190190051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190190051 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.789" (20.04mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 5,35903 Kč | 40 192,72 Kč |
| Unit Price without VAT: | 5,35903 Kč |
|---|---|
| Unit Price with VAT: | 6,48443 Kč |




