



0190170006 | |
|---|---|
DigiKey Part Number | WM17384TR-ND - Tape & Reel (TR) WM17384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170006 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170006 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 50 | 7,37440 Kč | 368,72 Kč |
| 100 | 7,01960 Kč | 701,96 Kč |
| 250 | 6,57992 Kč | 1 644,98 Kč |
| 500 | 6,26538 Kč | 3 132,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,24383 Kč | 9 365,75 Kč |
| 3 000 | 5,94572 Kč | 17 837,16 Kč |
| 4 500 | 5,77800 Kč | 26 001,00 Kč |
| 7 500 | 5,57351 Kč | 41 801,32 Kč |
| 10 500 | 5,44280 Kč | 57 149,40 Kč |
| 15 000 | 5,30761 Kč | 79 614,15 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











